
H6ABG-10110-W7 | |
|---|---|
DigiKey Part Number | H6ABG-10110-RW-ND |
Manufacturer | |
Manufacturer Product Number | H6ABG-10110-W7 |
Description | DF22-1416P/A2104R/H124493TR 10" |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Pin to Socket Gold 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM8.49100 | RM84.91 |
| 30 | RM8.12833 | RM243.85 |
| 50 | RM7.94700 | RM397.35 |
| 100 | RM7.58570 | RM758.57 |
| 250 | RM6.86332 | RM1,715.83 |
| 500 | RM6.32150 | RM3,160.75 |
| 1,000 | RM5.41841 | RM5,418.41 |
| 2,500 | RM5.05716 | RM12,642.90 |
| 5,000 | RM4.80431 | RM24,021.55 |
| Unit Price without VAT: | RM8.49100 |
|---|---|
| Unit Price with VAT: | RM9.34010 |

