
H6ABG-10106-S7 | |
|---|---|
DigiKey Part Number | H6ABG-10106-S7-ND |
Manufacturer | |
Manufacturer Product Number | H6ABG-10106-S7 |
Description | DF22-1416P/A2104R/H124493TR 6" |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Pin to Socket Gold 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM7.43900 | RM74.39 |
| 30 | RM7.12233 | RM213.67 |
| 50 | RM6.96360 | RM348.18 |
| 100 | RM6.64720 | RM664.72 |
| 250 | RM6.01416 | RM1,503.54 |
| 500 | RM5.53940 | RM2,769.70 |
| 1,000 | RM4.74805 | RM4,748.05 |
| 2,500 | RM4.43152 | RM11,078.80 |
| 5,000 | RM4.20995 | RM21,049.75 |
| Unit Price without VAT: | RM7.43900 |
|---|---|
| Unit Price with VAT: | RM8.18290 |

