
H6AXG-10102-S7 | |
|---|---|
DigiKey Part Number | H6AXG-10102-S7-ND |
Manufacturer | |
Manufacturer Product Number | H6AXG-10102-S7 |
Description | JMPR-DF22-1416PCFA/A2104S/X 2" |
Customer Reference | |
Detailed Description | Slate 16 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM4.74400 | RM47.44 |
| 30 | RM4.54033 | RM136.21 |
| 50 | RM4.43960 | RM221.98 |
| 100 | RM4.23790 | RM423.79 |
| 250 | RM3.83440 | RM958.60 |
| 500 | RM3.53166 | RM1,765.83 |
| 1,000 | RM3.02718 | RM3,027.18 |
| 2,500 | RM2.82536 | RM7,063.40 |
| 5,000 | RM2.68409 | RM13,420.45 |
| Unit Price without VAT: | RM4.74400 |
|---|---|
| Unit Price with VAT: | RM5.21840 |

