
H6AXG-10103-S7 | |
|---|---|
DigiKey Part Number | H6AXG-10103-S7-ND |
Manufacturer | |
Manufacturer Product Number | H6AXG-10103-S7 |
Description | JMPR-DF22-1416PCFA/A2104S/X 3" |
Customer Reference | |
Detailed Description | Slate 16 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM5.00400 | RM50.04 |
| 30 | RM4.79233 | RM143.77 |
| 50 | RM4.68540 | RM234.27 |
| 100 | RM4.47270 | RM447.27 |
| 250 | RM4.04684 | RM1,011.71 |
| 500 | RM3.72732 | RM1,863.66 |
| 1,000 | RM3.19483 | RM3,194.83 |
| 2,500 | RM2.98186 | RM7,454.65 |
| 5,000 | RM2.83276 | RM14,163.80 |
| Unit Price without VAT: | RM5.00400 |
|---|---|
| Unit Price with VAT: | RM5.50440 |

