Image for H6AXG-10105-S7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H6AXG-10105-S7

DigiKey Part Number
H6AXG-10105-S7-ND
Manufacturer
Manufacturer Product Number
H6AXG-10105-S7
Description
JMPR-DF22-1416PCFA/A2104S/X 5"
Customer Reference
Detailed Description
Slate 16 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
5.00" (127.00mm)
Wire Gauge
16 AWG
Contact Finish
Gold
Color
Slate
Contact Finish Thickness
8.0µin (0.20µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM5.53200RM55.32
30RM5.29533RM158.86
50RM5.17720RM258.86
100RM4.94190RM494.19
250RM4.47128RM1,117.82
500RM4.11824RM2,059.12
1,000RM3.52996RM3,529.96
2,500RM3.29461RM8,236.52
5,000RM3.12989RM15,649.45
Manufacturers Standard Package
Unit Price without VAT:RM5.53200
Unit Price with VAT:RM6.08520