
H6AXG-10110-S7 | |
|---|---|
DigiKey Part Number | H6AXG-10110-S7-ND |
Manufacturer | |
Manufacturer Product Number | H6AXG-10110-S7 |
Description | JMPR-DF22-1416PCFA/A2104S/X 10" |
Customer Reference | |
Detailed Description | Slate 16 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM6.84400 | RM68.44 |
| 30 | RM6.55233 | RM196.57 |
| 50 | RM6.40640 | RM320.32 |
| 100 | RM6.11490 | RM611.49 |
| 250 | RM5.53256 | RM1,383.14 |
| 500 | RM5.09584 | RM2,547.92 |
| 1,000 | RM4.36784 | RM4,367.84 |
| 2,500 | RM4.07664 | RM10,191.60 |
| 5,000 | RM3.87281 | RM19,364.05 |
| Unit Price without VAT: | RM6.84400 |
|---|---|
| Unit Price with VAT: | RM7.52840 |

