
H6AXG-10112-S7 | |
|---|---|
DigiKey Part Number | H6AXG-10112-S7-ND |
Manufacturer | |
Manufacturer Product Number | H6AXG-10112-S7 |
Description | JMPR-DF22-1416PCFA/A2104S/X 12" |
Customer Reference | |
Detailed Description | Slate 16 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM7.36800 | RM73.68 |
| 30 | RM7.05533 | RM211.66 |
| 50 | RM6.89820 | RM344.91 |
| 100 | RM6.58410 | RM658.41 |
| 250 | RM5.95728 | RM1,489.32 |
| 500 | RM5.48692 | RM2,743.46 |
| 1,000 | RM4.70306 | RM4,703.06 |
| 2,500 | RM4.38952 | RM10,973.80 |
| 5,000 | RM4.17004 | RM20,850.20 |
| Unit Price without VAT: | RM7.36800 |
|---|---|
| Unit Price with VAT: | RM8.10480 |

