
H6BXG-10112-S7 | |
|---|---|
DigiKey Part Number | H6BXG-10112-S7-ND |
Manufacturer | |
Manufacturer Product Number | H6BXG-10112-S7 |
Description | JUMPER-H124493TR/A2104S/X 12" |
Customer Reference | |
Detailed Description | Slate 16 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM4.79500 | RM47.95 |
| 30 | RM4.59267 | RM137.78 |
| 50 | RM4.49000 | RM224.50 |
| 100 | RM4.28630 | RM428.63 |
| 250 | RM3.87792 | RM969.48 |
| 500 | RM3.57184 | RM1,785.92 |
| 1,000 | RM3.06154 | RM3,061.54 |
| 2,500 | RM2.85744 | RM7,143.60 |
| 5,000 | RM2.71457 | RM13,572.85 |
| Unit Price without VAT: | RM4.79500 |
|---|---|
| Unit Price with VAT: | RM5.27450 |

