


H8BBG-10102-N6 | |
|---|---|
DigiKey Part Number | H8BBG-10102-N6-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10102-N6 |
Description | DUAL END JUMPER 2" 26AWG BROWN |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.29300 | RM22.93 |
| 30 | RM2.12100 | RM63.63 |
| 50 | RM2.04560 | RM102.28 |
| 100 | RM1.94750 | RM194.75 |
| 250 | RM1.82532 | RM456.33 |
| 500 | RM1.73818 | RM869.09 |
| 1,000 | RM1.65515 | RM1,655.15 |
| 2,500 | RM1.55149 | RM3,878.72 |
| 5,000 | RM1.47746 | RM7,387.30 |
| Unit Price without VAT: | RM2.29300 |
|---|---|
| Unit Price with VAT: | RM2.52230 |

