



H8BBG-10102-V6 | |
|---|---|
DigiKey Part Number | H8BBG-10102-V6-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10102-V6 |
Description | DUAL END JUMPER 2" 26AWG PURPL |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.29900 | RM22.99 |
| 30 | RM2.12633 | RM63.79 |
| 50 | RM2.05080 | RM102.54 |
| 100 | RM1.95250 | RM195.25 |
| 250 | RM1.82996 | RM457.49 |
| 500 | RM1.74258 | RM871.29 |
| 1,000 | RM1.65936 | RM1,659.36 |
| 2,500 | RM1.55543 | RM3,888.58 |
| 5,000 | RM1.48121 | RM7,406.05 |
| Unit Price without VAT: | RM2.29900 |
|---|---|
| Unit Price with VAT: | RM2.52890 |

