



H8BBG-10106-W4 | |
|---|---|
DigiKey Part Number | H8BBG-10106-W4-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10106-W4 |
Description | DUAL END JUMPER 6" 24AWG WHITE |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.44100 | RM24.41 |
| 30 | RM2.25667 | RM67.70 |
| 50 | RM2.17720 | RM108.86 |
| 100 | RM2.07300 | RM207.30 |
| 250 | RM1.94308 | RM485.77 |
| 500 | RM1.85026 | RM925.13 |
| 1,000 | RM1.76186 | RM1,761.86 |
| 2,500 | RM1.65154 | RM4,128.85 |
| 5,000 | RM1.57274 | RM7,863.70 |
| Unit Price without VAT: | RM2.44100 |
|---|---|
| Unit Price with VAT: | RM2.68510 |

