White 26 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 26 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
DF51K Series Connectors
DF51K Series Wire-to-Board Connector

H8BBG-10110-W6

DigiKey Part Number
H8BBG-10110-W6-ND
Manufacturer
Manufacturer Product Number
H8BBG-10110-W6
Description
DUAL END JUMPER 10" 26AWG WHITE
Customer Reference
Detailed Description
White 26 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
White
Packaging
Bulk
Contact Finish Thickness
8.0µin (0.20µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
10.0" (254.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM2.62300RM26.23
30RM2.42533RM72.76
50RM2.33920RM116.96
100RM2.22700RM222.70
250RM2.08748RM521.87
500RM1.98772RM993.86
1,000RM1.89280RM1,892.80
2,500RM1.77428RM4,435.70
5,000RM1.68962RM8,448.10
Unit Price without VAT:RM2.62300
Unit Price with VAT:RM2.88530
Assembly Component