



H8BBT-10102-L4 | |
|---|---|
DigiKey Part Number | H8BBT-10102-L4-ND |
Manufacturer | |
Manufacturer Product Number | H8BBT-10102-L4 |
Description | DUAL END JUMPER 2" 24AWG BLUE |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 39.4µin (1.00µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM1.83300 | RM18.33 |
| 30 | RM1.69467 | RM50.84 |
| 50 | RM1.63460 | RM81.73 |
| 100 | RM1.55670 | RM155.67 |
| 250 | RM1.45896 | RM364.74 |
| 500 | RM1.38930 | RM694.65 |
| 1,000 | RM1.32293 | RM1,322.93 |
| 2,500 | RM1.24008 | RM3,100.20 |
| 5,000 | RM1.18088 | RM5,904.40 |
| Unit Price without VAT: | RM1.83300 |
|---|---|
| Unit Price with VAT: | RM2.01630 |

