Black 28 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 28 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
DF51K Series Connectors
DF51K Series Wire-to-Board Connector

H8BBT-10103-B8

DigiKey Part Number
H8BBT-10103-B8-ND
Manufacturer
Manufacturer Product Number
H8BBT-10103-B8
Description
DUAL END JUMPER 3" 28AWG BLACK
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
39.4µin (1.00µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
3.00" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM1.88400RM18.84
30RM1.74333RM52.30
50RM1.68200RM84.10
100RM1.60130RM160.13
250RM1.50100RM375.25
500RM1.42918RM714.59
1,000RM1.36093RM1,360.93
2,500RM1.27569RM3,189.22
5,000RM1.21481RM6,074.05
Unit Price without VAT:RM1.88400
Unit Price with VAT:RM2.07240
Assembly Component