



H8BBT-10104-V6 | |
|---|---|
DigiKey Part Number | H8BBT-10104-V6-ND |
Manufacturer | |
Manufacturer Product Number | H8BBT-10104-V6 |
Description | DUAL END JUMPER 4" 26AWG PURPL |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Contact Finish Thickness 39.4µin (1.00µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM1.92400 | RM19.24 |
| 30 | RM1.77767 | RM53.33 |
| 50 | RM1.71500 | RM85.75 |
| 100 | RM1.63290 | RM163.29 |
| 250 | RM1.53056 | RM382.64 |
| 500 | RM1.45740 | RM728.70 |
| 1,000 | RM1.38779 | RM1,387.79 |
| 2,500 | RM1.30086 | RM3,252.15 |
| 5,000 | RM1.23877 | RM6,193.85 |
| Unit Price without VAT: | RM1.92400 |
|---|---|
| Unit Price with VAT: | RM2.11640 |

