



H8BBT-10105-Y8 | |
|---|---|
DigiKey Part Number | H8BBT-10105-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H8BBT-10105-Y8 |
Description | DUAL END JUMPER 5" 28AWG YELLO |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Yellow |
Packaging Bulk | Contact Finish Thickness 39.4µin (1.00µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM1.97100 | RM19.71 |
| 30 | RM1.82233 | RM54.67 |
| 50 | RM1.75780 | RM87.89 |
| 100 | RM1.67400 | RM167.40 |
| 250 | RM1.56896 | RM392.24 |
| 500 | RM1.49404 | RM747.02 |
| 1,000 | RM1.42263 | RM1,422.63 |
| 2,500 | RM1.33354 | RM3,333.85 |
| 5,000 | RM1.26990 | RM6,349.50 |
| Unit Price without VAT: | RM1.97100 |
|---|---|
| Unit Price with VAT: | RM2.16810 |

