Orange 26 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 26 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
DF51K Series Connectors
DF51K Series Wire-to-Board Connector

H8BBT-12112-A6

DigiKey Part Number
H8BBT-12112-A6-ND
Manufacturer
Manufacturer Product Number
H8BBT-12112-A6
Description
DUAL END JUMPER 12" 26AWG ORANG
Customer Reference
Detailed Description
Orange 26 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
39.4µin (1.00µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM2.25200RM22.52
30RM2.08167RM62.45
50RM2.00820RM100.41
100RM1.91180RM191.18
250RM1.79188RM447.97
500RM1.70632RM853.16
1,000RM1.62479RM1,624.79
2,500RM1.52304RM3,807.60
5,000RM1.45036RM7,251.80
Unit Price without VAT:RM2.25200
Unit Price with VAT:RM2.47720
Assembly Component