



H8BXG-10102-N4 | |
|---|---|
DigiKey Part Number | H8BXG-10102-N4-ND |
Manufacturer | |
Manufacturer Product Number | H8BXG-10102-N4 |
Description | SINGLE END JUMPER 2" 24AWG BROWN |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm) |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Brown |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM1.99500 | RM19.95 |
| 30 | RM1.84600 | RM55.38 |
| 50 | RM1.77980 | RM88.99 |
| 100 | RM1.69490 | RM169.49 |
| 250 | RM1.58852 | RM397.13 |
| 500 | RM1.51262 | RM756.31 |
| 1,000 | RM1.44037 | RM1,440.37 |
| 2,500 | RM1.35019 | RM3,375.47 |
| 5,000 | RM1.28574 | RM6,428.70 |
| Unit Price without VAT: | RM1.99500 |
|---|---|
| Unit Price with VAT: | RM2.19450 |

