



H8BXT-10102-A6 | |
|---|---|
DigiKey Part Number | H8BXT-10102-A6-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10102-A6 |
Description | SINGLE END JUMPER 2" 26AWG ORANG |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 39.4µin (1.00µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM1.77000 | RM17.70 |
| 30 | RM1.63800 | RM49.14 |
| 50 | RM1.57920 | RM78.96 |
| 100 | RM1.50420 | RM150.42 |
| 250 | RM1.40968 | RM352.42 |
| 500 | RM1.34228 | RM671.14 |
| 1,000 | RM1.27818 | RM1,278.18 |
| 2,500 | RM1.19812 | RM2,995.30 |
| 5,000 | RM1.14093 | RM5,704.65 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |

