Blue 24 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 24 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
DF51K Series Connectors
DF51K Series Wire-to-Board Connector

H8BXT-10102-L4

DigiKey Part Number
H8BXT-10102-L4-ND
Manufacturer
Manufacturer Product Number
H8BXT-10102-L4
Description
SINGLE END JUMPER 2" 24AWG BLUE
Customer Reference
Detailed Description
Blue 24 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
39.4µin (1.00µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
2.00" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM1.76200RM17.62
30RM1.63133RM48.94
50RM1.57360RM78.68
100RM1.49820RM149.82
250RM1.40416RM351.04
500RM1.33708RM668.54
1,000RM1.27320RM1,273.20
2,500RM1.19344RM2,983.60
5,000RM1.13648RM5,682.40
Unit Price without VAT:RM1.76200
Unit Price with VAT:RM1.93820
Assembly Component