



H8BXT-10102-W8 | |
|---|---|
DigiKey Part Number | H8BXT-10102-W8-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10102-W8 |
Description | SINGLE END JUMPER 2" 28AWG WHITE |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Contact Finish Thickness 39.4µin (1.00µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM1.77400 | RM17.74 |
| 30 | RM1.64067 | RM49.22 |
| 50 | RM1.58240 | RM79.12 |
| 100 | RM1.50650 | RM150.65 |
| 250 | RM1.41188 | RM352.97 |
| 500 | RM1.34442 | RM672.21 |
| 1,000 | RM1.28023 | RM1,280.23 |
| 2,500 | RM1.20004 | RM3,000.10 |
| 5,000 | RM1.14276 | RM5,713.80 |
| Unit Price without VAT: | RM1.77400 |
|---|---|
| Unit Price with VAT: | RM1.95140 |

