HK-PA-JJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol SV Microwave
In Stock: 54
Unit Price: RM692.65000
Datasheet

Parametric Equivalent


WITHWAVE CO LTD
In Stock: 10
Unit Price: RM360.51000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 12
Unit Price: RM707.19000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: RM2,273.34000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: RM1,711.93000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: RM1,073.06000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: RM1,058.21000
Datasheet

Parametric Equivalent


Mini-Circuits
In Stock: 234
Unit Price: RM470.51000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: RM2,492.84000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 143
Unit Price: RM663.02000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: RM1,135.86000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: RM1,290.31000
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: RM692.89780
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 155
Unit Price: RM643.05000
Datasheet
Image for HK-PA-JJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HK-PA-JJ

DigiKey Part Number
26-HK-PA-JJ-ND
Manufacturer
Manufacturer Product Number
HK-PA-JJ
Description
93253
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
HK-PA-JJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
2.92mm (OS-2.9) Jack, Female Socket
Convert To (Adapter End)
2.92mm (OS-2.9) Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded, Threaded
Frequency - Max
40 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
1000
Insertion Loss
-
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
20RM319.25600RM6,385.12
Manufacturers Standard Package
Unit Price without VAT:RM319.25600
Unit Price with VAT:RM351.18160