10 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Strain Relief
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Strain Relief
HR212-10P-10PC(71)
HR212-10P-10PC(71)

HR212-10P-10PC(71)

DigiKey Part Number
HR1238-ND
Manufacturer
Manufacturer Product Number
HR212-10P-10PC(71)
Description
CONN PLUG HSG MALE 10POS INLINE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Strain Relief
Datasheet
 Datasheet
EDA/CAD Models
HR212-10P-10PC(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
10
Shell Size - Insert
10
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.0mm
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-In
Orientation
Keyed
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Backshell, Strain Relief
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polybutylene Terephthalate (PBT)
Contact Shape
Circular
Operating Temperature
-15°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 338
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM39.16000RM39.16
10RM33.27300RM332.73
25RM31.19080RM779.77
50RM29.70060RM1,485.03
100RM28.28290RM2,828.29
250RM26.51288RM6,628.22
500RM25.24870RM12,624.35
1,000RM24.04495RM24,044.95
Manufacturers Standard Package
Unit Price without VAT:RM39.16000
Unit Price with VAT:RM43.07600