
HRM-103S(09) | |
|---|---|
DigiKey Part Number | H122702-ND |
Manufacturer | |
Manufacturer Product Number | HRM-103S(09) |
Description | CONN SMA JACK STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | HRM-103S(09) Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 12.4 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 85°C |
Impedance 50 Ohms | Mating Cycles 1000 |
Mounting Type Panel Mount | Insertion Loss 0.1dB |
Mounting Feature Flange | Base Product Number |
Cable Group RG-402 (.141" Semi Rigid) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM97.01000 | RM97.01 |
| 5 | RM89.91000 | RM449.55 |
| 20 | RM84.21400 | RM1,684.28 |
| 40 | RM81.50725 | RM3,260.29 |
| Unit Price without VAT: | RM97.01000 |
|---|---|
| Unit Price with VAT: | RM106.71100 |


