Parametric Equivalent

HRMJ-U.FLJ-BPA-4 | |
|---|---|
DigiKey Part Number | HRMJ-U.FLJ-BPA-4-ND |
Manufacturer | |
Manufacturer Product Number | HRMJ-U.FLJ-BPA-4 |
Description | COAX ADAPT SMA TO U.FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To U.FL (UMCC) Jack, Male Pin 50 Ohms |
EDA/CAD Models | HRMJ-U.FLJ-BPA-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | U.FL (UMCC) Jack, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 90°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM109.14000 | RM109.14 |
| 20 | RM88.32300 | RM1,766.46 |
| 40 | RM84.10825 | RM3,364.33 |
| 60 | RM81.73733 | RM4,904.24 |
| 100 | RM78.84570 | RM7,884.57 |
| 260 | RM73.71058 | RM19,164.75 |
| 500 | RM70.42750 | RM35,213.75 |
| Unit Price without VAT: | RM109.14000 |
|---|---|
| Unit Price with VAT: | RM120.05400 |

