
HRMP-W.FL2J | |
|---|---|
DigiKey Part Number | H122328-ND |
Manufacturer | |
Manufacturer Product Number | HRMP-W.FL2J |
Description | COAX ADAPT SMA TO W.FL2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To W.FL2 Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | HRMP-W.FL2J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | W.FL2 Jack, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Nickel, Passivated | |
Center Contact Material | Phosphor Bronze | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM181.87000 | RM181.87 |
| 20 | RM147.19450 | RM2,943.89 |
| 40 | RM140.17425 | RM5,606.97 |
| 60 | RM136.22417 | RM8,173.45 |
| 100 | RM131.40690 | RM13,140.69 |
| 260 | RM123.12500 | RM32,012.50 |
| Unit Price without VAT: | RM181.87000 |
|---|---|
| Unit Price with VAT: | RM200.05700 |

