



IX40G-A-10S-CVL2(7.0)(01) | |
|---|---|
DigiKey Part Number | 26-IX40G-A-10S-CVL2(7.0)(01)-ND |
Manufacturer | |
Manufacturer Product Number | IX40G-A-10S-CVL2(7.0)(01) |
Description | PLUG SLDR TYPE A FMALE 10POS UP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | IX40G-A-10S-CVL2(7.0)(01) Models |
Category | Number of Positions 10 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Termination Solder |
Packaging Tray | Features Latch Lock, Shielded |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Style Plug | Contact Finish Thickness 31.5µin (0.80µm) |
Connector Type Multi-Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM40.74000 | RM40.74 |
| 10 | RM34.60500 | RM346.05 |
| 25 | RM32.43720 | RM810.93 |
| 50 | RM30.88880 | RM1,544.44 |
| 100 | RM29.41410 | RM2,941.41 |
| 300 | RM27.22120 | RM8,166.36 |
| 500 | RM26.25844 | RM13,129.22 |
| 1,000 | RM25.00655 | RM25,006.55 |
| Unit Price without VAT: | RM40.74000 |
|---|---|
| Unit Price with VAT: | RM44.81400 |


