
JR25WRH-4S | |
|---|---|
DigiKey Part Number | H124146-ND |
Manufacturer | |
Manufacturer Product Number | JR25WRH-4S |
Description | CONN RCPT FMALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | JR25WRH-4S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 25 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Black Chromium | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300VAC, 420VDC | |
Cable Opening | 1.098" (27.90mm) | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | 78.7µin (2.00µm) | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | Automotive, Industrial, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM108.43000 | RM108.43 |
| 10 | RM92.15700 | RM921.57 |
| 25 | RM86.38680 | RM2,159.67 |
| 50 | RM82.26560 | RM4,113.28 |
| 100 | RM78.34140 | RM7,834.14 |
| 250 | RM73.44176 | RM18,360.44 |
| 500 | RM69.94170 | RM34,970.85 |
| Unit Price without VAT: | RM108.43000 |
|---|---|
| Unit Price with VAT: | RM119.27300 |


