Connector Header Surface Mount 5 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 5 position 0.079" (2.00mm)
KM32A-5P-SV(W)(CAP)(800)
KM32A-5P-SV(W)(CAP)(800)

KM32A-5P-SV(W)(CAP)(800)

DigiKey Part Number
26-KM32A-5P-SV(W)(CAP)(800)TR-ND - Tape & Reel (TR)
26-KM32A-5P-SV(W)(CAP)(800)CT-ND - Cut Tape (CT)
26-KM32A-5P-SV(W)(CAP)(800)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KM32A-5P-SV(W)(CAP)(800)
Description
RECEPTACLE, 5.0 A, AC 60.0 V, DC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 5 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Latch Holder
Series
Insulation Height
0.439" (11.15mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polyphenylene Sulfide (PPS)
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 125°C
Number of Rows
1
Insulation Color
White
Number of Positions Loaded
All
Current Rating (Amps)
5A
Style
Voltage Rating
60VAC/DC
Shrouding
Shrouded - 4 Wall
Applications
General Purpose
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 471
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.45000RM8.45
10RM7.19700RM71.97
25RM6.74360RM168.59
50RM6.42120RM321.06
100RM6.11460RM611.46
250RM5.73144RM1,432.86
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
510RM5.90696RM3,012.55
1,020RM5.62507RM5,737.57
1,530RM5.46649RM8,363.73
2,550RM5.27313RM13,446.48
3,570RM5.14952RM18,383.79
5,100RM5.02167RM25,610.52
Manufacturers Standard Package
Unit Price without VAT:RM8.45000
Unit Price with VAT:RM9.29500