
KN13C0.7-24DP-0.4V(800) | |
|---|---|
DigiKey Part Number | 26-KN13C0.7-24DP-0.4V(800)TR-ND - Tape & Reel (TR) 26-KN13C0.7-24DP-0.4V(800)CT-ND - Cut Tape (CT) 26-KN13C0.7-24DP-0.4V(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KN13C0.7-24DP-0.4V(800) |
Description | CONN 0.4MM SMD HDR 24POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 24 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.022" (0.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM2.24964 | RM17,997.12 |
| 16,000 | RM2.14238 | RM34,278.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.86000 | RM3.86 |
| 10 | RM3.14800 | RM31.48 |
| 25 | RM2.90280 | RM72.57 |
| 50 | RM2.72960 | RM136.48 |
| 100 | RM2.56650 | RM256.65 |
| 250 | RM2.36604 | RM591.51 |
| 500 | RM2.22492 | RM1,112.46 |
| 1,000 | RM2.09234 | RM2,092.34 |
| 2,500 | RM1.92915 | RM4,822.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.26000 | RM4.26 |
| 10 | RM3.60900 | RM36.09 |
| 25 | RM3.45920 | RM86.48 |
| 50 | RM3.38680 | RM169.34 |
| 100 | RM3.23910 | RM323.91 |
| 250 | RM2.94476 | RM736.19 |
| 500 | RM2.65028 | RM1,325.14 |
| 1,000 | RM2.35580 | RM2,355.80 |
| 2,500 | RM2.13494 | RM5,337.35 |
| Unit Price without VAT: | RM3.86000 |
|---|---|
| Unit Price with VAT: | RM4.24600 |

