Image for KP13TJ-SF SIM BLOCK(800) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KP13TJ-SF SIM BLOCK(800)

DigiKey Part Number
26-KP13TJ-SFSIMBLOCK(800)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KP13TJ-SF SIM BLOCK(800)
Description
CONN NANO SIM CARD R/A SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Card Connector NANO SIM Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Card Type
NANO SIM
Number of Positions
6
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
Left
Mounting Type
Surface Mount, Right Angle
Features
-
Height Above Board
0.031" (0.80mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM1.88329RM7,533.16
Manufacturers Standard Package
Unit Price without VAT:RM1.88329
Unit Price with VAT:RM2.07162