
LF10WBLPA-12P | |
|---|---|
DigiKey Part Number | 26-LF10WBLPA-12P-ND |
Manufacturer | |
Manufacturer Product Number | LF10WBLPA-12P |
Description | LF10WBLPA-12P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type | Shielding |
Number of Positions 12 | Current Rating (Amps) 2A |
Shell Size - Insert 10 | Voltage Rating 30VAC, 42VDC |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.399" (7.60mm) |
Termination Solder Cup | Operating Temperature -25°C ~ 85°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Zinc Alloy, Nickel |
Orientation N (Normal) | Contact Material Copper Alloy |
Primary Material Metal | Contact Finish Thickness - Mating 7.87µin (0.200µm) |
Shell Material Zinc Alloy | Insert Material Polyphenylene Sulfide (PPS) |
Shell Finish Nickel | Applications Industrial, Telecommunications |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM265.48000 | RM265.48 |
| 10 | RM225.65200 | RM2,256.52 |
| 25 | RM211.53040 | RM5,288.26 |
| 50 | RM201.44360 | RM10,072.18 |
| 100 | RM191.84040 | RM19,184.04 |
| Unit Price without VAT: | RM265.48000 |
|---|---|
| Unit Price with VAT: | RM292.02800 |


