MDF7C-13P-2.54DSA(55) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 0
Unit Price: RM5.06330
Image for MDF7C-13P-2.54DSA(55) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDF7C-13P-2.54DSA(55)

DigiKey Part Number
MDF7C-13P-2.54DSA(55)-ND
Manufacturer
Manufacturer Product Number
MDF7C-13P-2.54DSA(55)
Description
CONN HDR 13POS 0.1 STACK T/H TIN
Customer Reference
Detailed Description
13 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MDF7C-13P-2.54DSA(55) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Obsolete
Number of Positions
13
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Length - Overall Pin
0.984" (25.000mm)
Length - Post (Mating)
0.118" (3.000mm)
Length - Stack Height
0.728" (18.500mm)
Length - Tail
0.138" (3.500mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Tin
Contact Finish Thickness - Post (Mating)
39.4µin (1.00µm)
Color
Black, Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes