Coaxial Switch - 4.15mm Plug Dia Connector Receptacle, Female Socket 50 Ohms Surface Mount, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS-151NB-1

DigiKey Part Number
H124962TR-ND - Tape & Reel (TR)
H124962CT-ND - Cut Tape (CT)
H124962DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MS-151NB-1
Description
CONN COAX SWITCH RCPT R/A 50OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Coaxial Switch - 4.15mm Plug Dia Connector Receptacle, Female Socket 50 Ohms Surface Mount, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
MS-151NB-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
3 GHz
Number of Ports
1
Features
Internal Switch
Housing Color
Black
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 85°C
Mating Cycles
5000
Insertion Loss
0.6dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,301
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM7.58749RM7,587.49
2,000RM7.22563RM14,451.26
3,000RM7.02207RM21,066.21
5,000RM6.77378RM33,868.90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM11.35000RM11.35
10RM9.62500RM96.25
25RM9.02280RM225.57
50RM8.59160RM429.58
100RM8.18100RM818.10
250RM7.66880RM1,917.20
500RM7.30272RM3,651.36
Digi-Reel®
QuantityUnit PriceExt Price
1RM11.35000RM11.35
10RM9.23100RM92.31
25RM8.51040RM212.76
50RM8.00220RM400.11
100RM7.52500RM752.50
250RM6.93788RM1,734.47
500RM6.52448RM3,262.24
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM11.35000
Unit Price with VAT:RM12.48500