Parametric Equivalent
Parametric Equivalent

N.UM-QP-1.5DQS | |
|---|---|
DigiKey Part Number | 26-N.UM-QP-1.5DQS-ND |
Manufacturer | |
Manufacturer Product Number | N.UM-QP-1.5DQS |
Description | CONN SMB STRT PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
EDA/CAD Models | N.UM-QP-1.5DQS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | 1.5D-HQEW | |
Fastening Type | Snap-On | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | RM30.31450 | RM606.29 |
| Unit Price without VAT: | RM30.31450 |
|---|---|
| Unit Price with VAT: | RM33.34595 |

