
POK15-P-1.5D SLEEVE(800) | |
|---|---|
DigiKey Part Number | 26-POK15-P-1.5DSLEEVE(800)-ND |
Manufacturer | |
Manufacturer Product Number | POK15-P-1.5D SLEEVE(800) |
Description | INTERCONNECT CIRCULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Sleeve For Coaxial Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Coaxial | |
Accessory Type | Sleeve | |
For Use With/Related Products | Coaxial Connectors | |
Body Material | Copper | |
Body Finish | Nickel | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM5.06920 | RM1,013.84 |
| Unit Price without VAT: | RM5.06920 |
|---|---|
| Unit Price with VAT: | RM5.57612 |

