
QR/P1-24S-C(21) | |
|---|---|
DigiKey Part Number | 26-QR/P1-24S-C(21)-ND |
Manufacturer | |
Manufacturer Product Number | QR/P1-24S-C(21) |
Description | CONN RCPT HSG RACK & PNL 24P BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Housing for Female Sockets Connector Black Panel Mount Rack and Panel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Rack and Panel | |
Number of Positions | 24 | |
Pitch | - | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Mating Guide | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | RM19.45300 | RM583.59 |
| Unit Price without VAT: | RM19.45300 |
|---|---|
| Unit Price with VAT: | RM21.39830 |

