12 Position Circular Connector Plug, Male Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM-15TPD-12P

DigiKey Part Number
HR107-ND
Manufacturer
Manufacturer Product Number
RM-15TPD-12P
Description
CONN PLUG MALE 12 POS
Customer Reference
Detailed Description
12 Position Circular Connector Plug, Male Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Number of Positions
12
Shell Size - Insert
15
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
-
Fastening Type
Threaded
Orientation
Keyed
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
5A
Voltage Rating
350VAC, 490VDC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.