
RM12BRB-2S(81) | |
|---|---|
DigiKey Part Number | 26-RM12BRB-2S(81)-ND |
Manufacturer | |
Manufacturer Product Number | RM12BRB-2S(81) |
Description | CONN RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | RM12BRB-2S(81) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | 12 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 600VAC, 840VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM34.59000 | RM34.59 |
| 20 | RM27.99550 | RM559.91 |
| 40 | RM26.66000 | RM1,066.40 |
| 60 | RM25.90750 | RM1,554.45 |
| 100 | RM24.99020 | RM2,499.02 |
| 260 | RM23.36146 | RM6,073.98 |
| 500 | RM22.30884 | RM11,154.42 |
| 1,000 | RM21.24519 | RM21,245.19 |
| Unit Price without VAT: | RM34.59000 |
|---|---|
| Unit Price with VAT: | RM38.04900 |

