Socket Contact 24-30 AWG Size Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP19-SC-121

DigiKey Part Number
HR279-ND
Manufacturer
Manufacturer Product Number
RP19-SC-121
Description
CONTACT SOCKET 24-30AWG CRIMP
Customer Reference
Detailed Description
Socket Contact 24-30 AWG Size Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
RP19-SC-121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Type
Signal, Stamped
Contact Type
Socket
Contact Size
-
Wire Gauge or Range - AWG
24-30 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.