12 Position Rectangular Receptacle Connector Solder Eyelet Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1612A(09)

DigiKey Part Number
S-1612A(09)-ND
Manufacturer
Manufacturer Product Number
S-1612A(09)
Description
CONN RCPT 12POS SOLDER SILVER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Receptacle Connector Solder Eyelet Silver
Datasheet
 Datasheet
EDA/CAD Models
S-1612A(09) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
12
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
Solder Eyelet
Wire Type
Discrete
Wire Gauge
-
Features
Flange
Contact Finish
Silver
Contact Finish Thickness
-
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM18.01000RM18.01
20RM14.55450RM291.09
40RM13.86000RM554.40
60RM13.46817RM808.09
100RM12.99140RM1,299.14
260RM12.14431RM3,157.52
500RM11.59684RM5,798.42
1,000RM11.04370RM11,043.70
2,500RM10.35304RM25,882.60
Manufacturers Standard Package
Unit Price without VAT:RM18.01000
Unit Price with VAT:RM19.81100