TM11R-5M2-88-DIR(70) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 456
Unit Price: RM11.47000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: RM7.11490

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 950
Unit Price: RM12.53000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 87
Unit Price: RM11.11000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 784
Unit Price: RM12.37000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: RM16.85238

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM20.87317
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: RM4.40289

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: RM4.99400

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: RM3.41628

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: RM3.27599

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: RM4.81268
Datasheet
Image for TM11R-5M2-88-DIR(70) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM11R-5M2-88-DIR(70)

DigiKey Part Number
26-TM11R-5M2-88-DIR(70)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TM11R-5M2-88-DIR(70)
Description
CONNECTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
EDA/CAD Models
TM11R-5M2-88-DIR(70) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
Cat5
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Up
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
-
Operating Temperature
-55°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
200RM9.49540RM1,899.08
Manufacturers Standard Package
Unit Price without VAT:RM9.49540
Unit Price with VAT:RM10.44494