
ZE05B-26/2(M)DP-2H | |
|---|---|
DigiKey Part Number | 26-ZE05B-26/2(M)DP-2H-ND |
Manufacturer | |
Manufacturer Product Number | ZE05B-26/2(M)DP-2H |
Description | ZE05B-26/2(M)DP-2H |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 28 (26 + 2 Power) position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Mfr | Insulation Height 0.555" (14.10mm) |
Series | Contact Shape Rectangular |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass, Copper |
Pitch - Mating | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Positions | Features Solder Retention |
Number of Rows 2 | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Voltage Rating 60VAC/DC |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Mounting Type | Applications General Purpose |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | RM10.70610 | RM4,496.56 |
| Unit Price without VAT: | RM10.70610 |
|---|---|
| Unit Price with VAT: | RM11.77671 |

