_sml.jpg)
ZX40-A-5S-75-STDAJ(30) | |
|---|---|
DigiKey Part Number | H125239-ND |
Manufacturer | |
Manufacturer Product Number | ZX40-A-5S-75-STDAJ(30) |
Description | CBL USB2.0 A RCP-MCR A PLG 0.25' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Micro A Male 0.25' (75.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Configuration | ||
Length | 0.25' (75.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | - | |
Features | Data Transfer and Charge | |
Base Product Number |


