ZX62D-B-5PA8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 19,679
Unit Price: RM3.11000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 1,886
Unit Price: RM3.11000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 5,841
Unit Price: RM8.59000
Datasheet

Similar


JAE Electronics
In Stock: 17,373
Unit Price: RM3.07000
Datasheet
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX62D-B-5PA8

DigiKey Part Number
H124529TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZX62D-B-5PA8
Description
CONN RCPT USB2.0 MICRO B SMD R/A
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ZX62D-B-5PA8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Bottom Mount, Horizontal
Termination
Solder
Features
Pick and Place, Solder Retention
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.8A
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes