ZX80-B-5P(31) is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM1.13950
Datasheet

Parametric Equivalent


GCT
In Stock: 4,908
Unit Price: RM3.11000
Datasheet
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX80-B-5P(31)

DigiKey Part Number
26-ZX80-B-5P(31)TR-ND - Tape & Reel (TR)
26-ZX80-B-5P(31)CT-ND - Cut Tape (CT)
26-ZX80-B-5P(31)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZX80-B-5P(31)
Description
CONN RCPT USB2.0 MICRO B SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ZX80-B-5P(31) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.8A
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
400RM4.74338RM1,897.35
800RM4.51691RM3,613.53
1,200RM4.38953RM5,267.44
2,000RM4.23420RM8,468.40
2,800RM4.13492RM11,577.78
4,000RM4.03226RM16,129.04
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM6.46000RM6.46
10RM5.49600RM54.96
25RM5.15200RM128.80
50RM4.90540RM245.27
100RM4.67090RM467.09
Digi-Reel®
QuantityUnit PriceExt Price
1RM6.34000RM6.34
10RM5.51600RM55.16
25RM5.28280RM132.07
50RM5.16540RM258.27
100RM4.93050RM493.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM6.34000
Unit Price with VAT:RM6.97400