
MTS2824-6X-E | |
|---|---|
DigiKey Part Number | 1797-MTS2824-6X-E-ND |
Manufacturer | |
Manufacturer Product Number | MTS2824-6X-E |
Description | 24*GE TX, 6*10G SFP+ SLOTS, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Network Switch 32 Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirschmann | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Configuration | Fixed + SFP | |
Number of Ports | 32 | |
Copper Ports | - | |
Copper Type | - | |
Fiber Ports | 6 | |
Fiber Type | SFP+ | |
SFP/XFP Ports | 6 | |
SFP/XFP Type | SFP+ | |
Connector Type | RJ45, SFP | |
Voltage - Input | 100 ~ 240VAC | |
Ingress Protection | - | |
Mounting Type | Rack Mount | |
Operating Temperature | -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19,857.21000 | RM19,857.21 |
| Unit Price without VAT: | RM19,857.21000 |
|---|---|
| Unit Price with VAT: | RM21,842.93100 |

