
Category | Antenna Type Antenna(s) On-Board |
Manufacturer HJSIP | Utilized IC / Part HJ-380IMH, nRF52832 |
Packaging Bag | Note USB kit integrated with AWS IoT Core, supports AWS ExpressLink connectivity, Wi-Fi 802.11b/g/n, OTA, AT-command set. |
Part Status Active | RF Type ANT, Bluetooth® 5.x (BLE), NFC |
Type Transceiver; ANT, Bluetooth® 5.x (BLE), NFC | RF Frequency 2.4GHz |
Frequency 2.4GHz | Function Transceiver |
Contents Board(s), Cable(s), Accessories | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.19000 | RM27.19 |
| 100 | RM26.79200 | RM2,679.20 |
| Unit Price without VAT: | RM27.19000 |
|---|---|
| Unit Price with VAT: | RM29.90900 |


