
1.01.0126.12001 | |
|---|---|
DigiKey Part Number | 1.01.0126.12001-ND |
Manufacturer | |
Manufacturer Product Number | 1.01.0126.12001 |
Description | IXXAT CANBLUE II - EXT ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CANopen®, DeviceNet™ Bridge/Router DB-9 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Bridge/Router | |
Modulation or Protocol | CANopen®, DeviceNet™ | |
Frequency | - | |
Applications | General Purpose | |
Interface | DB-9 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,919.54000 | RM2,919.54 |
| Unit Price without VAT: | RM2,919.54000 |
|---|---|
| Unit Price with VAT: | RM3,211.49400 |

