
A884GSC | |
|---|---|
DigiKey Part Number | 1441-1250-ND |
Manufacturer | |
Manufacturer Product Number | A884GSC |
Description | BOX STL GRAY/NAT 7.99"L X 7.99"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray, Natural Cover Included 7.992" L x 7.992" W (203.00mm x 203.00mm) X 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A884GSC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.992" L x 7.992" W (203.00mm x 203.00mm) | |
Height | 4.016" (102.00mm) | |
Area (L x W) | 63.9in² (412cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Natural | |
Thickness | 14 Gauge | |
Features | Sealing Gasket | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 6.2 lbs (2.8 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM644.31000 | RM644.31 |
| 5 | RM550.78000 | RM2,753.90 |
| 10 | RM527.46800 | RM5,274.68 |
| Unit Price without VAT: | RM644.31000 |
|---|---|
| Unit Price with VAT: | RM708.74100 |

